SMC Shock Absorber, RBLC2725, 129.5mm Body Length, 27mm Thread Size

RS Stock No.: 270-4333Brand: SMCManufacturers Part No.: RBLC2725
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

SMC

Thread Size

27mm

Body Length

129.5mm

Overall Length

152.5mm

Connection Type

Threaded

Shock Absorber Type

Shock Absorber

Country of Origin

Japan

Stock information temporarily unavailable.

₹ 22,424.75

₹ 22,424.75 Each (Exc. GST)

₹ 26,461.21

₹ 26,461.21 Each (inc. GST)

SMC Shock Absorber, RBLC2725, 129.5mm Body Length, 27mm Thread Size
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 22,424.75

₹ 22,424.75 Each (Exc. GST)

₹ 26,461.21

₹ 26,461.21 Each (inc. GST)

SMC Shock Absorber, RBLC2725, 129.5mm Body Length, 27mm Thread Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Thread Size

27mm

Body Length

129.5mm

Overall Length

152.5mm

Connection Type

Threaded

Shock Absorber Type

Shock Absorber

Country of Origin

Japan