Technical Document
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Parallel
Action
Double
Manufacturer Series
MHZ
Maximum Operating Pressure
0.1 → 0.7 MPa
Absolute Maximum Pressure
0.7MPa
Cushioning Type
Not Cushioned
Port Connection
M5 x 0.8
Weight
1.3kg
Country of Origin
Japan
Product details
MHZ2 Two Finger Parallel Type
High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar
₹ 103,536.11
₹ 103,536.11 Each (Exc. GST)
₹ 122,172.61
₹ 122,172.61 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 103,536.11
₹ 103,536.11 Each (Exc. GST)
₹ 122,172.61
₹ 122,172.61 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCNumber of Fingers
2
Gripping Type
Parallel
Action
Double
Manufacturer Series
MHZ
Maximum Operating Pressure
0.1 → 0.7 MPa
Absolute Maximum Pressure
0.7MPa
Cushioning Type
Not Cushioned
Port Connection
M5 x 0.8
Weight
1.3kg
Country of Origin
Japan
Product details
MHZ2 Two Finger Parallel Type
High gripping force
Standard magnetic sensing
High accuracy mounting
Integral guide construction
Repeat accuracy
Abrasion-resistant fingers
Operating temperature -10°C → 60°C
Operating Pressure range for 10 mm bore 2 → 7 bar
Operating Pressure range for 16 → 25 mm bore 1 → 7 bar