Technical Document
Specifications
Brand
SMCConnector A
R 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCConnector A
R 1/4 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
