Technical Document
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Maximum Operating Temperature
+40 °C, +60 °C
Minimum Operating Temperature
-5 °C, 0 °C
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
You may be interested in
SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection StyleBrand: SMC
₹ 794.411Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. GST)
SMC KQ2 Series, Tube-to-Tube Connection Style
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 10) (Exc. GST)
SMC KQ2 Series, Tube-to-Tube Connection Style
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection StyleBrand: SMC
₹ 794.411Each (In a Pack of 5) (Exc. GST)
Technical Document
Specifications
Brand
SMCConnection Style
Tube-to-Tube
Manufacturer Series
KQ2
Maximum Operating Temperature
+40 °C, +60 °C
Minimum Operating Temperature
-5 °C, 0 °C
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
You may be interested in
SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection StyleBrand: SMC
₹ 794.411Each (In a Pack of 5) (Exc. GST)