SMC KQ2 Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 917-0814Brand: SMCManufacturers Part No.: KQ2E10-G02A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

G 1/2 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Bulkhead

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Country of Origin

Singapore

Product details

Bulkhead Connector KQ2E

The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Bulkhead Adapators

Stock information temporarily unavailable.

₹ 6,307.60

₹ 1,261.52 Each (In a Pack of 5) (Exc. GST)

₹ 7,442.97

₹ 1,488.594 Each (In a Pack of 5) (inc. GST)

SMC KQ2 Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,307.60

₹ 1,261.52 Each (In a Pack of 5) (Exc. GST)

₹ 7,442.97

₹ 1,488.594 Each (In a Pack of 5) (inc. GST)

SMC KQ2 Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connector A

G 1/2 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

KQ2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Mounting Type

Bulkhead

Maximum Operating Pressure

1 MPa, 3 (Proof) MPa

Country of Origin

Singapore

Product details

Bulkhead Connector KQ2E

The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Bulkhead Adapators