Technical Document
Specifications
Brand
SMCConnector A
Push In 1/4 in
Connector B
Push In 1/4 in
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Tube Connection A - Type
Push In
Tube Connection A - Tube Size
1/4in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Hole Diameter
15mm
Tube Connection B - Type
Push In
Country of Origin
Singapore
Product details
Bulkhead Union KQ2E
The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.
Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)
Bulkhead Adapators
₹ 8,185.00
₹ 1,637.00 Each (In a Pack of 5) (Exc. GST)
₹ 9,658.30
₹ 1,931.66 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,185.00
₹ 1,637.00 Each (In a Pack of 5) (Exc. GST)
₹ 9,658.30
₹ 1,931.66 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₹ 1,637.00 | ₹ 8,185.00 |
25 - 45 | ₹ 1,540.49 | ₹ 7,702.45 |
50+ | ₹ 1,476.24 | ₹ 7,381.20 |
Technical Document
Specifications
Brand
SMCConnector A
Push In 1/4 in
Connector B
Push In 1/4 in
Pneumatic Fitting Type
Bulkhead Tube-to-Tube Adaptor
Connection Style
Tube-to-Tube
Manufacturer Series
KQ2
Tube Connection A - Type
Push In
Tube Connection A - Tube Size
1/4in
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Hole Diameter
15mm
Tube Connection B - Type
Push In
Country of Origin
Singapore
Product details
Bulkhead Union KQ2E
The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.
Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)