SMC G 1/4 Female Regulator -, 42826, 1MPa max. input

RS Stock No.: 850-9016Brand: SMCManufacturers Part No.: IR2000-F02
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4 Female

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Port Connection Thread Size

42826

Maximum Flow Rate

≤4.4L/min

Integral Check Valve

Yes

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Country of Origin

Japan

Product details

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets

You may be interested in

P.O.A.

SMC G 1/4 Female Regulator -, 42826, 1MPa max. input
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SMC G 1/4 Female Regulator -, 42826, 1MPa max. input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4 Female

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Port Connection Thread Size

42826

Maximum Flow Rate

≤4.4L/min

Integral Check Valve

Yes

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Country of Origin

Japan

Product details

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets

You may be interested in