SMC NPT 1/8 Pneumatic Regulator -, 1/8, 1MPa max. input

RS Stock No.: 850-8993Brand: SMCManufacturers Part No.: IR1000-N01G
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

NPT 1/8

Maximum Input Pressure

1MPa

Manufacturer Series

IR1000

Pressure Gauge Port Size

R 1/8

Port Connection Thread Size

1/8

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

≤4.4L/min

Integral Check Valve

Yes

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

R

Product details

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets

Stock information temporarily unavailable.

₹ 10,760.65

₹ 10,760.65 Each (Exc. GST)

₹ 12,697.57

₹ 12,697.57 Each (inc. GST)

SMC NPT 1/8 Pneumatic Regulator -, 1/8, 1MPa max. input
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,760.65

₹ 10,760.65 Each (Exc. GST)

₹ 12,697.57

₹ 12,697.57 Each (inc. GST)

SMC NPT 1/8 Pneumatic Regulator -, 1/8, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

NPT 1/8

Maximum Input Pressure

1MPa

Manufacturer Series

IR1000

Pressure Gauge Port Size

R 1/8

Port Connection Thread Size

1/8

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

≤4.4L/min

Integral Check Valve

Yes

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

R

Product details

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets