SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid EVS7-8 Series

RS Stock No.: 912-1080Brand: SMCManufacturers Part No.: ECVISO-2D
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Solenoid

Manufacturer Series

EVS7-8

Number of Ports

5

Maximum Flow Rate

3000L/min

Minimum Operating Pressure

1bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

+60°C

Configuration

2-Position Double

Number of Positions

2

Maximum Operating Pressure

10bar

Country of Origin

France

Product details

SMC ISO Solenoid Valves

A range of ISO standard interface 1 and 2 solenoid valves from SMC. Available as two or three positions and with single or double solenoid actuation. The VS7 range of ISO solenoid valves are equipped with a non-locking manual override and can be used with non-lubricated dry air.

ISO

Stock information temporarily unavailable.

₹ 14,016.52

₹ 14,016.52 Each (Exc. GST)

₹ 16,539.49

₹ 16,539.49 Each (inc. GST)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid EVS7-8 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,016.52

₹ 14,016.52 Each (Exc. GST)

₹ 16,539.49

₹ 16,539.49 Each (inc. GST)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid EVS7-8 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Solenoid

Manufacturer Series

EVS7-8

Number of Ports

5

Maximum Flow Rate

3000L/min

Minimum Operating Pressure

1bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

+60°C

Configuration

2-Position Double

Number of Positions

2

Maximum Operating Pressure

10bar

Country of Origin

France

Product details

SMC ISO Solenoid Valves

A range of ISO standard interface 1 and 2 solenoid valves from SMC. Available as two or three positions and with single or double solenoid actuation. The VS7 range of ISO solenoid valves are equipped with a non-locking manual override and can be used with non-lubricated dry air.

ISO