Technical Document
Specifications
Brand
SMCRotary Angle
90°
Bore
30mm
Manufacturer Series
CRB2
Absolute Maximum Pressure
1MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
203g
Country of Origin
Japan
Product details
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCRotary Angle
90°
Bore
30mm
Manufacturer Series
CRB2
Absolute Maximum Pressure
1MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
203g
Country of Origin
Japan
Product details
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.