SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 25mm Stroke, CJP2 Series, Double Acting

RS Stock No.: 547-530Brand: SMCManufacturers Part No.: CDJP2B16-25D
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CJP2

Action

Double

Stroke

25mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

68.5 x 20 x 24.5mm

Height

24.5mm

Width

20mm

Length

68.5mm

Maximum Operating Pressure

0.7 MPa

Piston Speed

50 → 500mm/s

Minimum Operating Temperature

-10°C

Weight

58g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Cylinders

Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 5,435.58

₹ 5,435.58 Each (Exc. GST)

₹ 6,413.98

₹ 6,413.98 Each (inc. GST)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 25mm Stroke, CJP2 Series, Double Acting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,435.58

₹ 5,435.58 Each (Exc. GST)

₹ 6,413.98

₹ 6,413.98 Each (inc. GST)

SMC Pneumatic Piston Rod Cylinder - 16mm Bore, 25mm Stroke, CJP2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 5,435.58
5 - 9₹ 5,195.78
10+₹ 5,047.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Manufacturer Series

CJP2

Action

Double

Stroke

25mm

Bore

16mm

Port Connection

M5 x 0.8

Cushioning Type

Rubber

Dimensions

68.5 x 20 x 24.5mm

Height

24.5mm

Width

20mm

Length

68.5mm

Maximum Operating Pressure

0.7 MPa

Piston Speed

50 → 500mm/s

Minimum Operating Temperature

-10°C

Weight

58g

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Cylinders

Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more