Technical Document
Specifications
Brand
SMCManufacturer Series
C85
Action
Double
Stroke
50mm
Bore
16mm
Port Connection
M5 x 0.8
Cushioning Type
Air
Dimensions
19.7 (Dia.) x 161mm
Length
161mm
Diameter
19.7mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Weight
109g
Maximum Operating Temperature
+60°C
Country of Origin
China
Product details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
₹ 7,912.03
₹ 7,912.03 Each (Exc. GST)
₹ 9,336.20
₹ 9,336.20 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,912.03
₹ 7,912.03 Each (Exc. GST)
₹ 9,336.20
₹ 9,336.20 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 7,912.03 |
5 - 9 | ₹ 7,562.97 |
10+ | ₹ 7,346.89 |
Technical Document
Specifications
Brand
SMCManufacturer Series
C85
Action
Double
Stroke
50mm
Bore
16mm
Port Connection
M5 x 0.8
Cushioning Type
Air
Dimensions
19.7 (Dia.) x 161mm
Length
161mm
Diameter
19.7mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
Minimum Operating Temperature
-10°C
Weight
109g
Maximum Operating Temperature
+60°C
Country of Origin
China
Product details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.