SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 50mm Stroke, C85 Series, Double Acting

RS Stock No.: 686-2514Brand: SMCManufacturers Part No.: C85N25-50
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

50mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

33.5 (Dia.) x 187mm

Length

187mm

Diameter

33.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-20°C

Weight

258g

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.

Stock information temporarily unavailable.

₹ 7,271.31

₹ 7,271.31 Each (Exc. GST)

₹ 8,580.15

₹ 8,580.15 Each (inc. GST)

SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 50mm Stroke, C85 Series, Double Acting
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,271.31

₹ 7,271.31 Each (Exc. GST)

₹ 8,580.15

₹ 8,580.15 Each (inc. GST)

SMC Pneumatic Piston Rod Cylinder - 25mm Bore, 50mm Stroke, C85 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 7,271.31
5 - 9₹ 6,950.51
10+₹ 6,662.36

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C85

Action

Double

Stroke

50mm

Bore

25mm

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

33.5 (Dia.) x 187mm

Length

187mm

Diameter

33.5mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-20°C

Weight

258g

Maximum Operating Temperature

+80°C

Country of Origin

China

Product details

SMC C85 Pneumatic Cylinders

SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.