Sloan Blue Panel Mount Indicator, 24V dc, 6.2mm Mounting Hole Size, Lead Wires Termination, IP68

RS Stock No.: 909-3890Brand: SloanManufacturers Part No.: 1888B1B1B71GD
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Sloan

Voltage Rating

24V dc

Light Output Colour

Blue

Mounting Hole Size

6.2mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP68

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

6220mcd

Length

21.6mm

Country of Origin

Switzerland

Product details

Sloan 6.2mm Flush IP68 LED Indicators, 188 Series

Product Description
Sloan 6.2 mm flush indicators have a brass body and are available with a blackened finish and a nickel finish. Offering an impressive IP68 protection means that these indicators are sealed and waterproof. These indicators are available in five colours and with a flush bezel they provide a great finish and a practical benefit to a panel.

Features and Benefits
Flush bezel.
Brass body.
Black and Nickel finish available.
6.2 mm.
Integral resistor.

Product Application Information.
Sloan indicators are ideal for panel builders and any other indication application.

Stock information temporarily unavailable.

P.O.A.

Sloan Blue Panel Mount Indicator, 24V dc, 6.2mm Mounting Hole Size, Lead Wires Termination, IP68
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Sloan Blue Panel Mount Indicator, 24V dc, 6.2mm Mounting Hole Size, Lead Wires Termination, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sloan

Voltage Rating

24V dc

Light Output Colour

Blue

Mounting Hole Size

6.2mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

IP Rating

IP68

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

6220mcd

Length

21.6mm

Country of Origin

Switzerland

Product details

Sloan 6.2mm Flush IP68 LED Indicators, 188 Series

Product Description
Sloan 6.2 mm flush indicators have a brass body and are available with a blackened finish and a nickel finish. Offering an impressive IP68 protection means that these indicators are sealed and waterproof. These indicators are available in five colours and with a flush bezel they provide a great finish and a practical benefit to a panel.

Features and Benefits
Flush bezel.
Brass body.
Black and Nickel finish available.
6.2 mm.
Integral resistor.

Product Application Information.
Sloan indicators are ideal for panel builders and any other indication application.