Technical Document
Specifications
Isolation Voltage
3.75 kVrms
Rise Time
15ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
1.55mm
Width
4mm
Country of Origin
Thailand
Product details
Si87xx Series Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
₹ 42,064.00
₹ 105.16 Each (Supplied in a Tube) (Exc. GST)
₹ 49,635.52
₹ 124.089 Each (Supplied in a Tube) (inc. GST)
Production pack (Tube)
400
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 42,064.00
₹ 105.16 Each (Supplied in a Tube) (Exc. GST)
₹ 49,635.52
₹ 124.089 Each (Supplied in a Tube) (inc. GST)
Production pack (Tube)
400
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
400 - 3900 | ₹ 105.16 | ₹ 10,516.00 |
4000+ | ₹ 104.59 | ₹ 10,459.00 |
Technical Document
Specifications
Isolation Voltage
3.75 kVrms
Rise Time
15ns
Number of Pins
8
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
5mm
Depth
1.55mm
Width
4mm
Country of Origin
Thailand
Product details
Si87xx Series Digital Isolators
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.