Technical Document
Specifications
Brand
SkytecGlove Size
7
Primary Glove Application
Assembly, Automotive Industry, Construction, Emergency Services
Glove Material
Nylon
Main Colour of Glove
Black, Green
Number of Gloves
1Pair
Glove Coating
Foam Nitrile
Country of Origin
China
₹ 1,655.52
₹ 1,655.52 1 Pair (Exc. GST)
₹ 1,854.18
₹ 1,854.18 1 Pair (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,655.52
₹ 1,655.52 1 Pair (Exc. GST)
₹ 1,854.18
₹ 1,854.18 1 Pair (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SkytecGlove Size
7
Primary Glove Application
Assembly, Automotive Industry, Construction, Emergency Services
Glove Material
Nylon
Main Colour of Glove
Black, Green
Number of Gloves
1Pair
Glove Coating
Foam Nitrile
Country of Origin
China