SKROSS Australia, China, Italy, Japan, Switzerland, UK, USA to Europe Travel Adapter, Rated At 13A

Technical Document
Specifications
Brand
SKROSSConverter Type
Travel Adapter
Country 1
Australia, China, Italy, Japan, Switzerland, UK, USA
Country 2
Europe
Type 1 Connector
Multi-Country
Type 2 Connector
Type F - Schuko Plug
Current Rating
13A
Country of Origin
Thailand
Product details
Country Adapter - World to Schuko
This World to Euro (Schuko) country adapter is the ideal solution for travellers who prefer to carry an adapter for a specific travel destination. It is also ideal for providing international guests the possibility of connecting their devices. This adaptor incorporates a Schuko plug and provides socket receptacles for the following countries: Switzerland, Italy, Australia/China, UK, USA/Japan.
Features and Benefits:
• Designed in Switzerland
• Suitable for equipment with earthed & unearthed plugs (2 & 3–pole)
• Socket receptacles for: Switzerland, Italy, Australia/China, UK, USA/Japan
• Output plug: Europe (Schuko)
• Input voltage: 100V – 250V
• Max. load: 16A
• Operating Ambient Temperature 0°C to 40°C
• Power rating: 100V – 1600W / 250V – 4000W
• Colour: white
FAQs:
How do travel adapters work?
Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
Is this travel adapter grounded or non-grounded?
Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.
Standards
BS8546
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKROSSConverter Type
Travel Adapter
Country 1
Australia, China, Italy, Japan, Switzerland, UK, USA
Country 2
Europe
Type 1 Connector
Multi-Country
Type 2 Connector
Type F - Schuko Plug
Current Rating
13A
Country of Origin
Thailand
Product details
Country Adapter - World to Schuko
This World to Euro (Schuko) country adapter is the ideal solution for travellers who prefer to carry an adapter for a specific travel destination. It is also ideal for providing international guests the possibility of connecting their devices. This adaptor incorporates a Schuko plug and provides socket receptacles for the following countries: Switzerland, Italy, Australia/China, UK, USA/Japan.
Features and Benefits:
• Designed in Switzerland
• Suitable for equipment with earthed & unearthed plugs (2 & 3–pole)
• Socket receptacles for: Switzerland, Italy, Australia/China, UK, USA/Japan
• Output plug: Europe (Schuko)
• Input voltage: 100V – 250V
• Max. load: 16A
• Operating Ambient Temperature 0°C to 40°C
• Power rating: 100V – 1600W / 250V – 4000W
• Colour: white
FAQs:
How do travel adapters work?
Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
Is this travel adapter grounded or non-grounded?
Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.
Standards
BS8546