Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Material
Stainless Steel
Static Load Rating
7800N
Dynamic Load Rating
14000N
Country of Origin
Italy
Stock information temporarily unavailable.
₹ 2,375.52
₹ 2,375.52 Each (Exc. GST)
₹ 2,803.11
₹ 2,803.11 Each (inc. GST)
SKF Bearing Unit Insert 25mm ID 52mm OD YAT 205
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,375.52
₹ 2,375.52 Each (Exc. GST)
₹ 2,803.11
₹ 2,803.11 Each (inc. GST)
SKF Bearing Unit Insert 25mm ID 52mm OD YAT 205
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Material
Stainless Steel
Static Load Rating
7800N
Dynamic Load Rating
14000N
Country of Origin
Italy