Technical Document
Specifications
Brand
SKFInside Diameter
5mm
Outside Diameter
13mm
Race Width
4mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
0.335kN
Dynamic Load Rating
0.761kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
619/5
₹ 2,118.12
₹ 2,118.12 Each (Exc. GST)
₹ 2,499.38
₹ 2,499.38 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,118.12
₹ 2,118.12 Each (Exc. GST)
₹ 2,499.38
₹ 2,499.38 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
5mm
Outside Diameter
13mm
Race Width
4mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Stainless Steel
Ball Material
Stainless Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
0.335kN
Dynamic Load Rating
0.761kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
619/5