4 Hole Flange Bearing Unit, UCF 205-16, 25.4mm ID

RS Stock No.: 214-6375Brand: SKFManufacturers Part No.: UCF 205-16
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

SKF

Inside Diameter

25.4mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

95mm

Width

35.7mm

Depth

70mm

Country of Origin

China

Stock information temporarily unavailable.

₹ 3,520.54

₹ 3,520.54 Each (Exc. GST)

₹ 4,154.24

₹ 4,154.24 Each (inc. GST)

4 Hole Flange Bearing Unit, UCF 205-16, 25.4mm ID
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,520.54

₹ 3,520.54 Each (Exc. GST)

₹ 4,154.24

₹ 4,154.24 Each (inc. GST)

4 Hole Flange Bearing Unit, UCF 205-16, 25.4mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

25.4mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

95mm

Width

35.7mm

Depth

70mm

Country of Origin

China