SKF TSN V Ring Seal For Use With Bearings, TSN 211 A

RS Stock No.: 464-822Brand: SKFManufacturers Part No.: TSN 211 A
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

SKF

Type

V Ring Seal

Inner Diameter

65mm

Outer Diameter

85.5mm

Dimensions

65 x 85.5 x 8.5mm

Series

TSN

For Use With

Bearings

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

SKF TSN V Ring Seal For Use With Bearings, TSN 211 A
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SKF TSN V Ring Seal For Use With Bearings, TSN 211 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Type

V Ring Seal

Inner Diameter

65mm

Outer Diameter

85.5mm

Dimensions

65 x 85.5 x 8.5mm

Series

TSN

For Use With

Bearings

Country of Origin

Sweden