Technical Document
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
3mm
Length
100mm
Width
100mm
Number of Sheets
10
Colour
Silver
Country of Origin
Bulgaria
Stock information temporarily unavailable.
₹ 19,888.58
₹ 19,888.58 Each (Exc. GST)
₹ 23,468.52
₹ 23,468.52 Each (inc. GST)
SKF Shim Kit, Stainless Steel - Silver
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 19,888.58
₹ 19,888.58 Each (Exc. GST)
₹ 23,468.52
₹ 23,468.52 Each (inc. GST)
SKF Shim Kit, Stainless Steel - Silver
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFMaterial
Stainless Steel
Thickness
3mm
Length
100mm
Width
100mm
Number of Sheets
10
Colour
Silver
Country of Origin
Bulgaria