Technical Document
Specifications
Product details
Portable Induction Heater TIH 030m with FREE Bearing fitting tool kit TMFT 36
The new SKF small induction heater TIH 030m combines high heating capacity with portability. The compact lightweight design makes the TIH 030m portable. Placing the induction coil outside the heaters housing allows the heating of bearings weighing up to 40 kg (88 lb). The heater is equipped with thermal overheating protection to reduce the risk of damage to the induction coil and the electronics. In addition to temperature mode, the TIH 030m is equipped with a time mode for heating components other than bearings. The heater is supplied standard with three yokes and is available in two executions: 230V/50–60Hz and 100–110V/50–60Hz
Compact lightweight design; just 20.9 kg 46lb) facilitating portability
2–step power setting and smaller yokes allow heating smaller bearings safely and at lower power consumption
Capable of heating a 28kg (61.7lb) bearing in just 20 minutes
Temperature mode pre-set at 110 ゚C (230 ゚F) to help prevent bearing over–heating
Automatic demagnetisation
The LED operating display and control are integrated in a remote control
3 years warranty
FREE: Bearing fitting tool kit TMFT 36
The fitting tool kitis designed for quick, precise and safe mounting of bearings with bore diameters from 10 to 55mm (0.39 - 2.2 in) with outer diameter ranging from 26 to 120mm (1.0 - 4.7 in). It can also be used to mount bushings, seal rings, belt pulleys etc. The fitting tool kit TMFT 36, contains 36 impact rings, 3 impact sleeves and a dead-blow hammer packed in a carrying case. The impact rings are made of high-impact modified polyamide. The impact sleeves are made of glass fibrereinforced, high-impact modified polyamide, which is super-tough, strong and lightweight. The dead-blow hammer has nylon faces and is steel-shot loaded for maximum impact. The welded-on steel handle, with comfortable rubbergrip for good handling, absorbs shock and vibration
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Portable Induction Heater TIH 030m with FREE Bearing fitting tool kit TMFT 36
The new SKF small induction heater TIH 030m combines high heating capacity with portability. The compact lightweight design makes the TIH 030m portable. Placing the induction coil outside the heaters housing allows the heating of bearings weighing up to 40 kg (88 lb). The heater is equipped with thermal overheating protection to reduce the risk of damage to the induction coil and the electronics. In addition to temperature mode, the TIH 030m is equipped with a time mode for heating components other than bearings. The heater is supplied standard with three yokes and is available in two executions: 230V/50–60Hz and 100–110V/50–60Hz
Compact lightweight design; just 20.9 kg 46lb) facilitating portability
2–step power setting and smaller yokes allow heating smaller bearings safely and at lower power consumption
Capable of heating a 28kg (61.7lb) bearing in just 20 minutes
Temperature mode pre-set at 110 ゚C (230 ゚F) to help prevent bearing over–heating
Automatic demagnetisation
The LED operating display and control are integrated in a remote control
3 years warranty
FREE: Bearing fitting tool kit TMFT 36
The fitting tool kitis designed for quick, precise and safe mounting of bearings with bore diameters from 10 to 55mm (0.39 - 2.2 in) with outer diameter ranging from 26 to 120mm (1.0 - 4.7 in). It can also be used to mount bushings, seal rings, belt pulleys etc. The fitting tool kit TMFT 36, contains 36 impact rings, 3 impact sleeves and a dead-blow hammer packed in a carrying case. The impact rings are made of high-impact modified polyamide. The impact sleeves are made of glass fibrereinforced, high-impact modified polyamide, which is super-tough, strong and lightweight. The dead-blow hammer has nylon faces and is steel-shot loaded for maximum impact. The welded-on steel handle, with comfortable rubbergrip for good handling, absorbs shock and vibration