SKF RNU 203 TN9 22.9mm I.D Cylindrical Roller Bearing, 40mm O.D

RS Stock No.: 210-1520Brand: SKFManufacturers Part No.: RNU 203 TN9
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

22.9mm

Outside Diameter

40mm

Roller Bearing Type

Cylindrical

Race Width

12mm

Bore Type

Parallel

Static Load Rating

9.5kN

Cage Material

Non-metallic

Number of Rows

1

Dynamic Load Rating

11.7kN

End Type

Open

Reference Speed

19000rpm

Limiting Speed

22000rpm

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 3,857.86

₹ 3,857.86 Each (Exc. GST)

₹ 4,552.27

₹ 4,552.27 Each (inc. GST)

SKF RNU 203 TN9 22.9mm I.D Cylindrical Roller Bearing, 40mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,857.86

₹ 3,857.86 Each (Exc. GST)

₹ 4,552.27

₹ 4,552.27 Each (inc. GST)

SKF RNU 203 TN9 22.9mm I.D Cylindrical Roller Bearing, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

22.9mm

Outside Diameter

40mm

Roller Bearing Type

Cylindrical

Race Width

12mm

Bore Type

Parallel

Static Load Rating

9.5kN

Cage Material

Non-metallic

Number of Rows

1

Dynamic Load Rating

11.7kN

End Type

Open

Reference Speed

19000rpm

Limiting Speed

22000rpm

Country of Origin

Germany