Technical Document
Specifications
Brand
SKFRoller Diameter
35mm
Type
Yoke
Bore Size
15mm
Static Load Rating
11400N
Dynamic Load Rating
11900N
Material
Steel
Country of Origin
Germany
Stock information temporarily unavailable.
₹ 8,635.32
₹ 8,635.32 Each (Exc. GST)
₹ 10,189.68
₹ 10,189.68 Each (inc. GST)
Yoke Cam Follower PWTR 15.2RS, 15mm ID, 35mm OD
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,635.32
₹ 8,635.32 Each (Exc. GST)
₹ 10,189.68
₹ 10,189.68 Each (inc. GST)
Yoke Cam Follower PWTR 15.2RS, 15mm ID, 35mm OD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFRoller Diameter
35mm
Type
Yoke
Bore Size
15mm
Static Load Rating
11400N
Dynamic Load Rating
11900N
Material
Steel
Country of Origin
Germany