SKF 11 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH11 08B-2 Chain Type

RS Stock No.: 267-9195Brand: SKFManufacturers Part No.: PHS 08B-2BH11
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

SKF

Number Of Teeth

11

To Fit British Standard Chain Type

08B-2

Bore Type

Rough Stock Bore

Maximum Bore Diameter

21mm

Pitch Diameter

45.07mm

Country of Origin

China

Stock information temporarily unavailable.

₹ 548.59

₹ 548.59 Each (Exc. GST)

₹ 647.34

₹ 647.34 Each (inc. GST)

SKF 11 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH11 08B-2 Chain Type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 548.59

₹ 548.59 Each (Exc. GST)

₹ 647.34

₹ 647.34 Each (inc. GST)

SKF 11 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH11 08B-2 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Number Of Teeth

11

To Fit British Standard Chain Type

08B-2

Bore Type

Rough Stock Bore

Maximum Bore Diameter

21mm

Pitch Diameter

45.07mm

Country of Origin

China