SKF Wedge Belt, belt section XPZ, 1010mm Length

RS Stock No.: 267-8745Brand: SKFManufacturers Part No.: PHG XPZ1010EP
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

SKF

Belt Section

XPZ

Outer Length

1023mm

Datum Length

1010mm

Inside Length

934mm

Top Width

9.7mm

Height

8mm

Belt Type

Open Ended Belt

Length

1010mm

Country of Origin

China

Stock information temporarily unavailable.

₹ 856.75

₹ 856.75 Each (Exc. GST)

₹ 1,010.97

₹ 1,010.97 Each (inc. GST)

SKF Wedge Belt, belt section XPZ, 1010mm Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 856.75

₹ 856.75 Each (Exc. GST)

₹ 1,010.97

₹ 1,010.97 Each (inc. GST)

SKF Wedge Belt, belt section XPZ, 1010mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Belt Section

XPZ

Outer Length

1023mm

Datum Length

1010mm

Inside Length

934mm

Top Width

9.7mm

Height

8mm

Belt Type

Open Ended Belt

Length

1010mm

Country of Origin

China