SKF 06B Simplex Roller Chain, 5m, PHC, BS

RS Stock No.: 267-9635Brand: SKFManufacturers Part No.: PHC 06B-1X5MTR
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

SKF

Chain Type

06B

Pitch

9.53mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Plate Height

8.2mm

Roller Diameter

6.35mm

Overall Width

5.72mm

Standard

British/European

Weight

2.05kg

Country of Origin

China

Stock information temporarily unavailable.

₹ 5,973.23

₹ 5,973.23 Each (Exc. GST)

₹ 7,048.41

₹ 7,048.41 Each (inc. GST)

SKF 06B Simplex Roller Chain, 5m, PHC, BS
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,973.23

₹ 5,973.23 Each (Exc. GST)

₹ 7,048.41

₹ 7,048.41 Each (inc. GST)

SKF 06B Simplex Roller Chain, 5m, PHC, BS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Chain Type

06B

Pitch

9.53mm

Number of Strands

Simplex

Material

Carbon Steel

Chain Series

PHC

Chain Standard

BS

Length

5m

Plate Height

8.2mm

Roller Diameter

6.35mm

Overall Width

5.72mm

Standard

British/European

Weight

2.05kg

Country of Origin

China