SKF NUTR 25 A 25mm I.D Cylindrical Roller Bearing, 52mm O.D

RS Stock No.: 210-1505Brand: SKFManufacturers Part No.: NUTR 25 A
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Roller Bearing Type

Cylindrical

Race Width

25mm

Bore Type

Parallel

Material

Steel

Static Load Rating

36kN

Number of Rows

2

Dynamic Load Rating

29.7kN

Limiting Speed

3200rpm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SKF NUTR 25 A 25mm I.D Cylindrical Roller Bearing, 52mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SKF NUTR 25 A 25mm I.D Cylindrical Roller Bearing, 52mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

52mm

Roller Bearing Type

Cylindrical

Race Width

25mm

Bore Type

Parallel

Material

Steel

Static Load Rating

36kN

Number of Rows

2

Dynamic Load Rating

29.7kN

Limiting Speed

3200rpm

Country of Origin

Germany