SKF NUP 210 ECP 50mm I.D Cylindrical Roller Bearing, 90mm O.D

RS Stock No.: 195-9689Brand: SKFManufacturers Part No.: NUP 210 ECP
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Roller Bearing Type

Cylindrical

Race Width

20mm

Bore Type

Parallel

Static Load Rating

69.5kN

Number of Rows

1

Dynamic Load Rating

73.5kN

End Type

Open

Reference Speed

8500rpm

Limiting Speed

9000rpm

Fatigue Limit Load

8.8kN

Stock information temporarily unavailable.

₹ 9,775.77

₹ 9,775.77 Each (Exc. GST)

₹ 11,535.41

₹ 11,535.41 Each (inc. GST)

SKF NUP 210 ECP 50mm I.D Cylindrical Roller Bearing, 90mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,775.77

₹ 9,775.77 Each (Exc. GST)

₹ 11,535.41

₹ 11,535.41 Each (inc. GST)

SKF NUP 210 ECP 50mm I.D Cylindrical Roller Bearing, 90mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 9,775.77
5 - 9₹ 9,344.49
10 - 24₹ 9,077.50
25+₹ 8,825.35

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Roller Bearing Type

Cylindrical

Race Width

20mm

Bore Type

Parallel

Static Load Rating

69.5kN

Number of Rows

1

Dynamic Load Rating

73.5kN

End Type

Open

Reference Speed

8500rpm

Limiting Speed

9000rpm

Fatigue Limit Load

8.8kN