Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Roller Bearing Type
Cylindrical
Race Width
15mm
Bore Type
Parallel
Static Load Rating
27kN
Cage Material
Non-metallic
Number of Rows
1
Dynamic Load Rating
32.5kN
Limiting Speed
16000rpm
Reference Speed
15000rpm
Fatigue Limit Load
3.35kN
Country of Origin
Germany
₹ 6,153.95
₹ 6,153.95 Each (Exc. GST)
₹ 7,261.66
₹ 7,261.66 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,153.95
₹ 6,153.95 Each (Exc. GST)
₹ 7,261.66
₹ 7,261.66 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
52mm
Roller Bearing Type
Cylindrical
Race Width
15mm
Bore Type
Parallel
Static Load Rating
27kN
Cage Material
Non-metallic
Number of Rows
1
Dynamic Load Rating
32.5kN
Limiting Speed
16000rpm
Reference Speed
15000rpm
Fatigue Limit Load
3.35kN
Country of Origin
Germany