Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
38mm
Roller Bearing Type
Needle
Race Width
30mm
Bore Type
Parallel
Material
Metal
Static Load Rating
60kN
Cage Material
Reinforced Nylon 66
Number of Rows
1
Roller Material
Carbon Chromium Steel
Dynamic Load Rating
31.9kN
End Type
Open
Reference Speed
14000rpm
Limiting Speed
15000rpm
Fatigue Limit Load
7.8kN
Maximum Speed - Oil
14000rpm
Maximum Speed - Grease
9000rpm
Country of Origin
Germany
Product details
SKF Machine Needle Roller Bearings Series NKI
SKF Needle Roller Bearings have low sectional height and very high load carrying capacity for their size.
Needle roller with inner ring
Extremely suitable for bearing arrangements where radial space is limited
Needle Roller Bearings without flanges are separable, i.e. the outer ring, the needle roller and cage assembly and Inner Ring can all be mounted separately. In many applications, this considerably facilitates mounting
Used where it is not possible or economical to harden and grind the shaft
₹ 3,989.16
₹ 3,989.16 Each (Exc. GST)
₹ 4,707.21
₹ 4,707.21 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,989.16
₹ 3,989.16 Each (Exc. GST)
₹ 4,707.21
₹ 4,707.21 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 3,989.16 |
5 - 9 | ₹ 3,831.34 |
10 - 24 | ₹ 3,749.62 |
25+ | ₹ 3,672.11 |
Technical Document
Specifications
Brand
SKFInside Diameter
25mm
Outside Diameter
38mm
Roller Bearing Type
Needle
Race Width
30mm
Bore Type
Parallel
Material
Metal
Static Load Rating
60kN
Cage Material
Reinforced Nylon 66
Number of Rows
1
Roller Material
Carbon Chromium Steel
Dynamic Load Rating
31.9kN
End Type
Open
Reference Speed
14000rpm
Limiting Speed
15000rpm
Fatigue Limit Load
7.8kN
Maximum Speed - Oil
14000rpm
Maximum Speed - Grease
9000rpm
Country of Origin
Germany
Product details
SKF Machine Needle Roller Bearings Series NKI
SKF Needle Roller Bearings have low sectional height and very high load carrying capacity for their size.
Needle roller with inner ring
Extremely suitable for bearing arrangements where radial space is limited
Needle Roller Bearings without flanges are separable, i.e. the outer ring, the needle roller and cage assembly and Inner Ring can all be mounted separately. In many applications, this considerably facilitates mounting
Used where it is not possible or economical to harden and grind the shaft