SKF NK 20/20 20mm I.D Needle Roller Bearing, 28mm O.D

RS Stock No.: 514-259Brand: SKFManufacturers Part No.: NK 20/20
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

28mm

Roller Bearing Type

Needle

Race Width

20mm

Bore Type

Parallel

Material

Metal

Static Load Rating

25.5kN

Cage Material

Reinforced Nylon 66

Number of Rows

1

Roller Material

Carbon Chromium Steel

Dynamic Load Rating

16.5kN

End Type

Open

Reference Speed

19000rpm

Limiting Speed

22000rpm

Fatigue Limit Load

3.2kN

Maximum Speed - Oil

19000rpm

Maximum Speed - Grease

13000rpm

Product details

SKF Machine Needle Roller Bearings Series NK

SKF Needle Roller Bearings have low sectional height and very high load carrying capacity for their size.

Needle roller without inner ring
Needle Roller Bearings with flanges in the outer ring and diameters up to and including 17mm are produced with inserted closure rings, are without lubrication and do not have an annular groove
The larger bearings have integral flanges, an annular groove and, depending on size, one or more lubrication holes in the outer ring
Can be used where the shaft is hardened and ground, the bearing runs on the shaft
Displacement is limited to the width of the raceway

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF NK 20/20 20mm I.D Needle Roller Bearing, 28mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SKF NK 20/20 20mm I.D Needle Roller Bearing, 28mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

20mm

Outside Diameter

28mm

Roller Bearing Type

Needle

Race Width

20mm

Bore Type

Parallel

Material

Metal

Static Load Rating

25.5kN

Cage Material

Reinforced Nylon 66

Number of Rows

1

Roller Material

Carbon Chromium Steel

Dynamic Load Rating

16.5kN

End Type

Open

Reference Speed

19000rpm

Limiting Speed

22000rpm

Fatigue Limit Load

3.2kN

Maximum Speed - Oil

19000rpm

Maximum Speed - Grease

13000rpm

Product details

SKF Machine Needle Roller Bearings Series NK

SKF Needle Roller Bearings have low sectional height and very high load carrying capacity for their size.

Needle roller without inner ring
Needle Roller Bearings with flanges in the outer ring and diameters up to and including 17mm are produced with inserted closure rings, are without lubrication and do not have an annular groove
The larger bearings have integral flanges, an annular groove and, depending on size, one or more lubrication holes in the outer ring
Can be used where the shaft is hardened and ground, the bearing runs on the shaft
Displacement is limited to the width of the raceway

You may be interested in