SKF, LZMHS 12X126 Stainless Steel Linear Slide Assembly, 122mm Stroke Length

RS Stock No.: 479-443Brand: SKFManufacturers Part No.: LZMHS 12X126
brand-logo
View all in Linear Slides

Technical Document

Specifications

Brand

SKF

Stroke Length

122mm

Carriage Width

27mm

Rail Width

12mm

Manufacturer Series

LZM

Carriage Length

126mm

Dynamic Load Rating

4700N

Static Load Rating

9700N

Rail Material

Stainless Steel

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF, LZMHS 12X126 Stainless Steel Linear Slide Assembly, 122mm Stroke Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SKF, LZMHS 12X126 Stainless Steel Linear Slide Assembly, 122mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SKF

Stroke Length

122mm

Carriage Width

27mm

Rail Width

12mm

Manufacturer Series

LZM

Carriage Length

126mm

Dynamic Load Rating

4700N

Static Load Rating

9700N

Rail Material

Stainless Steel

Product details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

You may be interested in