4 Hole , FYC 510, 90mm ID

RS Stock No.: 212-4577Brand: SKFManufacturers Part No.: FYC 510
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

SKF

Inside Diameter

90mm

Number of Mount Holes

4

Material

Cast Iron

Length

165mm

Width

40mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

97.6mm

Stock information temporarily unavailable.

₹ 7,131.82

₹ 7,131.82 Each (Exc. GST)

₹ 8,415.55

₹ 8,415.55 Each (inc. GST)

4 Hole , FYC 510, 90mm ID
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,131.82

₹ 7,131.82 Each (Exc. GST)

₹ 8,415.55

₹ 8,415.55 Each (inc. GST)

4 Hole , FYC 510, 90mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

90mm

Number of Mount Holes

4

Material

Cast Iron

Length

165mm

Width

40mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

97.6mm