SKF AXK 100135 100mm I.D Needle Roller Bearing, 135mm O.D

RS Stock No.: 514-067Brand: SKFManufacturers Part No.: AXK 100135
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

135mm

Roller Bearing Type

Needle

Race Width

4mm

Bore Type

Parallel

Material

Steel

Static Load Rating

560kN

Cage Material

Sheet Steel, Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

76.5kN

Reference Speed

1400rpm

Limiting Speed

2800rpm

Fatigue Limit Load

65.5kN

Maximum Speed - Oil

1200rpm

Maximum Speed - Grease

850rpm

Country of Origin

Germany

Product details

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 5,472.80

₹ 5,472.80 Each (Exc. GST)

₹ 6,457.90

₹ 6,457.90 Each (inc. GST)

SKF AXK 100135 100mm I.D Needle Roller Bearing, 135mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,472.80

₹ 5,472.80 Each (Exc. GST)

₹ 6,457.90

₹ 6,457.90 Each (inc. GST)

SKF AXK 100135 100mm I.D Needle Roller Bearing, 135mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 5,472.80
5 - 9₹ 5,231.35
10 - 24₹ 5,081.89
25+₹ 4,940.72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

135mm

Roller Bearing Type

Needle

Race Width

4mm

Bore Type

Parallel

Material

Steel

Static Load Rating

560kN

Cage Material

Sheet Steel, Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

76.5kN

Reference Speed

1400rpm

Limiting Speed

2800rpm

Fatigue Limit Load

65.5kN

Maximum Speed - Oil

1200rpm

Maximum Speed - Grease

850rpm

Country of Origin

Germany

Product details

SKF Needle Roller and Cage Assemblies Series AXK

SKF needle roller thrust bearings can support heavy axial loads, are insensitive to shock loads and provide stiff bearing arrangements which require a minimum of axial space.

Single direction bearings and can only accommodate axial loads acting in one direction
Particularly compact bearing arrangements can be made, taking up no more space than a conventional thrust washer, if the faces of adjacent machine components can serve as raceways for a needle roller and cage thrust assembly

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more