SKF 62306-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D

RS Stock No.: 207-8217Brand: SKFManufacturers Part No.: 62306-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

27mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

16kN

Dynamic Load Rating

28.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

62306

Model Number p

62306-2RS1

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 5,182.48

₹ 5,182.48 Each (Exc. GST)

₹ 6,115.33

₹ 6,115.33 Each (inc. GST)

SKF 62306-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,182.48

₹ 5,182.48 Each (Exc. GST)

₹ 6,115.33

₹ 6,115.33 Each (inc. GST)

SKF 62306-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 30mm I.D, 72mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

27mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

16kN

Dynamic Load Rating

28.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

62306

Model Number p

62306-2RS1

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more