SKF 6222 Single Row Deep Groove Ball Bearing- Open Type 110mm I.D, 200mm O.D

RS Stock No.: 207-6638Brand: SKFManufacturers Part No.: 6222
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

200mm

Race Width

38mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

118kN

Dynamic Load Rating

151kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6222

Flange Outside Diameter

200mm

Model Number p

6222

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 34,716.68

₹ 34,716.68 Each (Exc. GST)

₹ 40,965.68

₹ 40,965.68 Each (inc. GST)

SKF 6222 Single Row Deep Groove Ball Bearing- Open Type 110mm I.D, 200mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 34,716.68

₹ 34,716.68 Each (Exc. GST)

₹ 40,965.68

₹ 40,965.68 Each (inc. GST)

SKF 6222 Single Row Deep Groove Ball Bearing- Open Type 110mm I.D, 200mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

200mm

Race Width

38mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

118kN

Dynamic Load Rating

151kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6222

Flange Outside Diameter

200mm

Model Number p

6222

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more