Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Non Contact Seals On Both Sides
Bearing Clearance
C3
Ball Material
Ceramic
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
11.2kN
Dynamic Load Rating
19.5kN
Clearance Code
C3
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6206
Partial Bearing Code
6206
Model Number (p)
6206
Country of Origin
Germany
₹ 8,904.94
₹ 8,904.94 Each (Exc. GST)
₹ 10,507.83
₹ 10,507.83 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,904.94
₹ 8,904.94 Each (Exc. GST)
₹ 10,507.83
₹ 10,507.83 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Non Contact Seals On Both Sides
Bearing Clearance
C3
Ball Material
Ceramic
Cage Material
Non-metallic
Number of Rows
1
Static Load Rating
11.2kN
Dynamic Load Rating
19.5kN
Clearance Code
C3
Bore Type
Parallel
Bearing Series
2 Light
Model Number p
6206
Partial Bearing Code
6206
Model Number (p)
6206
Country of Origin
Germany