SKF 6203-2RSH/C4 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 40mm O.D

RS Stock No.: 207-7112Brand: SKFManufacturers Part No.: 6203-2RSH/C4
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C4

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.75kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6203-2RSH/C4

Partial Bearing Code

6203

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 905.20

₹ 905.20 Each (Exc. GST)

₹ 1,068.14

₹ 1,068.14 Each (inc. GST)

SKF 6203-2RSH/C4 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 40mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 905.20

₹ 905.20 Each (Exc. GST)

₹ 1,068.14

₹ 1,068.14 Each (inc. GST)

SKF 6203-2RSH/C4 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 40mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C4

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

4.75kN

Dynamic Load Rating

9.95kN

Bore Type

Parallel

Bearing Series

2 Light

Model Number p

6203-2RSH/C4

Partial Bearing Code

6203

Country of Origin

Italy