Technical Document
Specifications
Brand
SKFInside Diameter
85mm
Outside Diameter
130mm
Race Width
22mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
43kN
Dynamic Load Rating
52kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6017
Model Number p
6017NR
Model Number (p)
6017NR
Country of Origin
France
₹ 13,700.95
₹ 13,700.95 Each (Exc. GST)
₹ 16,167.12
₹ 16,167.12 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 13,700.95
₹ 13,700.95 Each (Exc. GST)
₹ 16,167.12
₹ 16,167.12 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
85mm
Outside Diameter
130mm
Race Width
22mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
43kN
Dynamic Load Rating
52kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6017
Model Number p
6017NR
Model Number (p)
6017NR
Country of Origin
France