SKF 51111 Thrust Ball Bearing- Open Type 55mm I.D, 78mm O.D

RS Stock No.: 207-6274Brand: SKFManufacturers Part No.: 51111
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

78mm

Race Width

16mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

81.5kN

Dynamic Load Rating

30.2kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Material

Steel

Partial Bearing Code

51111

Flange Outside Diameter

78mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 3,683.95

Each (Exc. GST)

₹ 4,347.06

Each (inc. GST)

SKF 51111 Thrust Ball Bearing- Open Type 55mm I.D, 78mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,683.95

Each (Exc. GST)

₹ 4,347.06

Each (inc. GST)

SKF 51111 Thrust Ball Bearing- Open Type 55mm I.D, 78mm O.D
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

55mm

Outside Diameter

78mm

Race Width

16mm

Ball Bearing Type

Thrust Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

81.5kN

Dynamic Load Rating

30.2kN

Bore Type

Parallel

Bearing Series

1 Extra Light Thrust

Race Material

Steel

Partial Bearing Code

51111

Flange Outside Diameter

78mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more