SKF 32320 100mm I.D Taper Roller Bearing, 215mm O.D

RS Stock No.: 208-0076Brand: SKFManufacturers Part No.: 32320
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

215mm

Roller Bearing Type

Taper

Race Width

77.5mm

Bore Type

Parallel

Static Load Rating

780kN

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

617kN

End Type

Open

Reference Speed

2200rpm

Limiting Speed

3200rpm

Fatigue Limit Load

83kN

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 112,410.94

₹ 112,410.94 Each (Exc. GST)

₹ 132,644.91

₹ 132,644.91 Each (inc. GST)

SKF 32320 100mm I.D Taper Roller Bearing, 215mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 112,410.94

₹ 112,410.94 Each (Exc. GST)

₹ 132,644.91

₹ 132,644.91 Each (inc. GST)

SKF 32320 100mm I.D Taper Roller Bearing, 215mm O.D
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

215mm

Roller Bearing Type

Taper

Race Width

77.5mm

Bore Type

Parallel

Static Load Rating

780kN

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

617kN

End Type

Open

Reference Speed

2200rpm

Limiting Speed

3200rpm

Fatigue Limit Load

83kN

Country of Origin

Germany