SKF 3220 A Double Row Angular Contact Ball Bearing- Open Type 100mm I.D, 180mm O.D

RS Stock No.: 207-9909Brand: SKFManufacturers Part No.: 3220 A
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

60.3mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

166kN

Dynamic Load Rating

178kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3220

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 75,004.51

₹ 75,004.51 Each (Exc. GST)

₹ 88,505.32

₹ 88,505.32 Each (inc. GST)

SKF 3220 A Double Row Angular Contact Ball Bearing- Open Type 100mm I.D, 180mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 75,004.51

₹ 75,004.51 Each (Exc. GST)

₹ 88,505.32

₹ 88,505.32 Each (inc. GST)

SKF 3220 A Double Row Angular Contact Ball Bearing- Open Type 100mm I.D, 180mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

60.3mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

2

Static Load Rating

166kN

Dynamic Load Rating

178kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3220

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more