SKF 22222 EK/C3 110mm I.D Spherical Roller Bearing, 200mm O.D

RS Stock No.: 207-8467Brand: SKFManufacturers Part No.: 22222 EK/C3
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

200mm

Roller Bearing Type

Spherical

Race Width

53mm

Bore Type

Tapered

Material

Metal

Static Load Rating

640kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

572kN

End Type

Open

Reference Speed

3000rpm

Limiting Speed

4000rpm

Fatigue Limit Load

63kN

Country of Origin

Malaysia

Stock information temporarily unavailable.

₹ 52,794.08

₹ 52,794.08 Each (Exc. GST)

₹ 62,297.01

₹ 62,297.01 Each (inc. GST)

SKF 22222 EK/C3 110mm I.D Spherical Roller Bearing, 200mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 52,794.08

₹ 52,794.08 Each (Exc. GST)

₹ 62,297.01

₹ 62,297.01 Each (inc. GST)

SKF 22222 EK/C3 110mm I.D Spherical Roller Bearing, 200mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

110mm

Outside Diameter

200mm

Roller Bearing Type

Spherical

Race Width

53mm

Bore Type

Tapered

Material

Metal

Static Load Rating

640kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

572kN

End Type

Open

Reference Speed

3000rpm

Limiting Speed

4000rpm

Fatigue Limit Load

63kN

Country of Origin

Malaysia