SKF 22210 EK/C3 50mm I.D Spherical Roller Bearing, 90mm O.D

RS Stock No.: 207-8432Brand: SKFManufacturers Part No.: 22210 EK/C3
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Roller Bearing Type

Spherical

Race Width

23mm

Bore Type

Tapered

Static Load Rating

108kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

107kN

Reference Speed

7000rpm

Limiting Speed

9500rpm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 10,373.63

₹ 10,373.63 Each (Exc. GST)

₹ 12,240.88

₹ 12,240.88 Each (inc. GST)

SKF 22210 EK/C3 50mm I.D Spherical Roller Bearing, 90mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,373.63

₹ 10,373.63 Each (Exc. GST)

₹ 12,240.88

₹ 12,240.88 Each (inc. GST)

SKF 22210 EK/C3 50mm I.D Spherical Roller Bearing, 90mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

90mm

Roller Bearing Type

Spherical

Race Width

23mm

Bore Type

Tapered

Static Load Rating

108kN

Cage Material

Sheet Metal

Number of Rows

2

Dynamic Load Rating

107kN

Reference Speed

7000rpm

Limiting Speed

9500rpm

Country of Origin

United Kingdom