SKF 22206 E 30mm I.D Spherical Roller Bearing, 62mm O.D

RS Stock No.: 207-8417Brand: SKFManufacturers Part No.: 22206 E
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Roller Bearing Type

Spherical

Race Width

20mm

Bore Type

Parallel

Material

Steel

Static Load Rating

58.5kN

Cage Material

Sheet Metal

Number of Rows

2

Roller Material

Steel

Dynamic Load Rating

66.1kN

Reference Speed

10000rpm

Limiting Speed

14000rpm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 8,207.80

₹ 8,207.80 Each (Exc. GST)

₹ 9,685.20

₹ 9,685.20 Each (inc. GST)

SKF 22206 E 30mm I.D Spherical Roller Bearing, 62mm O.D
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,207.80

₹ 8,207.80 Each (Exc. GST)

₹ 9,685.20

₹ 9,685.20 Each (inc. GST)

SKF 22206 E 30mm I.D Spherical Roller Bearing, 62mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

30mm

Outside Diameter

62mm

Roller Bearing Type

Spherical

Race Width

20mm

Bore Type

Parallel

Material

Steel

Static Load Rating

58.5kN

Cage Material

Sheet Metal

Number of Rows

2

Roller Material

Steel

Dynamic Load Rating

66.1kN

Reference Speed

10000rpm

Limiting Speed

14000rpm

Country of Origin

United Kingdom