Technical Document
Specifications
Brand
SirettaNumber of Serial Ports
Cellular Dual LAN GPS Router
Router Type
Cellular Dual LAN GPS Router
Model
QUARTZ-LITE-G21-UMTS(EU) + ACCESSORIES
Wireless Connectivity
3G
Network Speed
150Mbit/s
WiFi Standard
802.11 b/g/n
Wireless Data Rate
150Mbit/s
WiFi Band
0.9 GHz, 2.1GHz
Dimensions
73.5 x 23.5 x 103mm
Weight
300g
Depth
23.5mm
Width
73.5mm
Height
103mm
Minimum Supply Voltage
5V dc
Country of Origin
Taiwan, Province Of China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SirettaNumber of Serial Ports
Cellular Dual LAN GPS Router
Router Type
Cellular Dual LAN GPS Router
Model
QUARTZ-LITE-G21-UMTS(EU) + ACCESSORIES
Wireless Connectivity
3G
Network Speed
150Mbit/s
WiFi Standard
802.11 b/g/n
Wireless Data Rate
150Mbit/s
WiFi Band
0.9 GHz, 2.1GHz
Dimensions
73.5 x 23.5 x 103mm
Weight
300g
Depth
23.5mm
Width
73.5mm
Height
103mm
Minimum Supply Voltage
5V dc
Country of Origin
Taiwan, Province Of China