SIP 230 V Submersible Submersible Water Pump, 225L/min

RS Stock No.: 178-2439Brand: SIPManufacturers Part No.: 06888
brand-logo
View all in Water Pumps

Technical Document

Specifications

Brand

SIP

Maximum Flow Rate

225L/min

Supply Voltage

230 V

Input Connection

1 in BSP

Maximum Head

8m

Body Material

Stainless Steel

Input Power

750W

Maximum Fluid Temperature

+35°C

Output Connection Size

25.4mm

Pump Type

Submersible

IP Rating

IPX8

Country of Origin

China

Stock information temporarily unavailable.

₹ 12,840.81

₹ 12,840.81 Each (Exc. GST)

₹ 15,152.16

₹ 15,152.16 Each (inc. GST)

SIP 230 V Submersible Submersible Water Pump, 225L/min
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,840.81

₹ 12,840.81 Each (Exc. GST)

₹ 15,152.16

₹ 15,152.16 Each (inc. GST)

SIP 230 V Submersible Submersible Water Pump, 225L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Maximum Flow Rate

225L/min

Supply Voltage

230 V

Input Connection

1 in BSP

Maximum Head

8m

Body Material

Stainless Steel

Input Power

750W

Maximum Fluid Temperature

+35°C

Output Connection Size

25.4mm

Pump Type

Submersible

IP Rating

IPX8

Country of Origin

China