Technical Document
Specifications
Brand
Silicon LabsClassification
Starter Kit
Kit Name
ToolStick University
Technology
MCU
Country of Origin
United States
Product details
ToolStick C8051 University Starter Kit
The purpose of the ToolStick is to provide a development and demonstration platform for Silicon Laboratories C8051Fxxx microcontroller software tools, including the Integrated Development Environment (IDE). The ToolStick development platform consists of two components: the ToolStick Base Adapter and a Daughter Card. The ToolStick Base Adapter provides a USB debug interface and data communications path between a Windows PC and the target microcontroller.
C8051F020 mixed-signal 8-bit microcontroller
22.1184MHz clock crystal
4 x user LEDs
4 x user push-buttons
8-way DIP switch
Potentiometer
Reset push-button
Headers for GPIO Ports P0, P1, and P2 of the microcontroller
Header for analogue I/O for ADC and comparator inputs and DAC outputs of the microcontroller
Power-on LED
A small area for prototyping is provided
Supplied with
USB extension cable
₹ 8,293.35
₹ 8,293.35 Each (Exc. GST)
₹ 9,786.15
₹ 9,786.15 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,293.35
₹ 8,293.35 Each (Exc. GST)
₹ 9,786.15
₹ 9,786.15 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Silicon LabsClassification
Starter Kit
Kit Name
ToolStick University
Technology
MCU
Country of Origin
United States
Product details
ToolStick C8051 University Starter Kit
The purpose of the ToolStick is to provide a development and demonstration platform for Silicon Laboratories C8051Fxxx microcontroller software tools, including the Integrated Development Environment (IDE). The ToolStick development platform consists of two components: the ToolStick Base Adapter and a Daughter Card. The ToolStick Base Adapter provides a USB debug interface and data communications path between a Windows PC and the target microcontroller.
C8051F020 mixed-signal 8-bit microcontroller
22.1184MHz clock crystal
4 x user LEDs
4 x user push-buttons
8-way DIP switch
Potentiometer
Reset push-button
Headers for GPIO Ports P0, P1, and P2 of the microcontroller
Header for analogue I/O for ADC and comparator inputs and DAC outputs of the microcontroller
Power-on LED
A small area for prototyping is provided
Supplied with
USB extension cable